USBN9602-28M vs SEC1210I-CN-02NC-TR feature comparison

USBN9602-28M Texas Instruments

Buy Now Datasheet

SEC1210I-CN-02NC-TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, QFN-24
Pin Count 28
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 8
Clock Frequency-Max 48 MHz 48 MHz
External Data Bus Width 8
JESD-30 Code R-PDSO-G28 S-PQCC-N24
Length 17.9 mm 5 mm
Number of Terminals 28 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG
Seated Height-Max 2.65 mm 1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 3.6 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Width 7.5 mm 5 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 1
Factory Lead Time 4 Weeks
Date Of Intro 2016-09-28
Samacsys Manufacturer Microchip
Bus Compatibility SPI; UART; USB
Data Transfer Rate-Max 1.5 MBps
Package Equivalence Code LCC24,.2SQ,25
Screening Level TS 16949
Supply Current-Max 7.5 mA

Compare USBN9602-28M with alternatives

Compare SEC1210I-CN-02NC-TR with alternatives