USB4715T-I/Y9XVXX
vs
USB4712-I/PNXVAA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
|
Package Description |
VQFN-48
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8542.31.00.01
|
|
Address Bus Width |
|
|
Bus Compatibility |
I2S, SMBUS, SPI, UART, USB
|
|
Clock Frequency-Max |
25 MHz
|
|
External Data Bus Width |
|
|
JESD-30 Code |
S-XQCC-N48
|
|
Length |
7 mm
|
|
Number of Terminals |
48
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
HVQCCN
|
|
Package Equivalence Code |
LCC48,.27SQ,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1 mm
|
|
Supply Current-Max |
167 mA
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7 mm
|
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
|
Base Number Matches |
1
|
|
|
|
|
Compare USB4715T-I/Y9XVXX with alternatives