USB2517I-JZX vs USB2517-JZX-TR feature comparison

USB2517I-JZX SMSC

Buy Now Datasheet

USB2517-JZX-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer STANDARD MICROSYSTEMS CORP MICROCHIP TECHNOLOGY INC
Part Package Code QFN QFN
Package Description 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64
Pin Count 64 64
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bus Compatibility I2C I2C; SMBUS; USB
Clock Frequency-Max 24 MHz 24 MHz
External Data Bus Width
JESD-30 Code S-XQCC-N64 S-PQCC-N64
Length 9 mm 9 mm
Number of Terminals 64 64
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.6 V 1.98 V
Supply Voltage-Min 3 V 1.62 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9 mm 9 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 1
ECCN Code 3A991.A.3
Factory Lead Time 54 Weeks, 1 Day
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 3.3 V
Data Transfer Rate-Max 60 MBps
JESD-609 Code e3
Moisture Sensitivity Level 3
Package Equivalence Code LCC64,.35SQ,20
Screening Level TS 16949
Terminal Finish MATTE TIN

Compare USB2517I-JZX with alternatives

Compare USB2517-JZX-TR with alternatives