USB2517-JZX-TR vs USB2533I-1080AEN-TR feature comparison

USB2517-JZX-TR Microchip Technology Inc

Buy Now Datasheet

USB2533I-1080AEN-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64 HVQCCN,
Pin Count 64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.3
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 54 Weeks, 1 Day
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 3.3 V
Address Bus Width
Bus Compatibility I2C; SMBUS; USB I2C; SMBUS; USB
Clock Frequency-Max 24 MHz 24 MHz
Data Transfer Rate-Max 60 MBps 0.0125 MBps
External Data Bus Width
JESD-30 Code S-PQCC-N64 S-PQCC-N36
JESD-609 Code e3 e3
Length 9 mm 6 mm
Moisture Sensitivity Level 3
Number of Terminals 64 36
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20 LCC36,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 1.98 V 3.6 V
Supply Voltage-Min 1.62 V 3 V
Supply Voltage-Nom 1.8 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 6 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1

Compare USB2517-JZX-TR with alternatives

Compare USB2533I-1080AEN-TR with alternatives