USB2514BI-AEZ vs USB2534-1051AEN-TR feature comparison

USB2514BI-AEZ Microchip Technology Inc

Buy Now Datasheet

USB2534-1051AEN-TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 SQFN-36
Pin Count 36
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bus Compatibility I2C; SMBUS I2C; SMBUS; UART; USB
Clock Frequency-Max 24 MHz 24 MHz
Data Transfer Rate-Max 0.0125 MBps 0.0125 MBps
External Data Bus Width
JESD-30 Code S-XQCC-N36 S-PQCC-N36
JESD-609 Code e3 e3
Length 6 mm 6 mm
Number of Terminals 36 36
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 6 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 4 1
Package Equivalence Code LCC36,.24SQ,20
Screening Level TS 16949
Supply Current-Max 175 mA

Compare USB2514BI-AEZ with alternatives

Compare USB2534-1051AEN-TR with alternatives