USB2534-1051AEN-TR
vs
USS2X1WA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
AVAGO TECHNOLOGIES INC
Package Description
SQFN-36
LFQFP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Bus Compatibility
I2C; SMBUS; UART; USB
Clock Frequency-Max
24 MHz
30 MHz
Data Transfer Rate-Max
0.0125 MBps
60 MBps
JESD-30 Code
S-PQCC-N36
S-PQFP-G64
JESD-609 Code
e3
e0
Length
6 mm
10 mm
Number of Terminals
36
64
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
LFQFP
Package Equivalence Code
LCC36,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Screening Level
TS 16949
Seated Height-Max
1 mm
1.6 mm
Supply Current-Max
175 mA
Supply Voltage-Max
3.6 V
3.465 V
Supply Voltage-Min
3 V
3.135 V
Supply Voltage-Nom
1.2 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
6 mm
10 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
3
ECCN Code
3A991.A.2
Address Bus Width
External Data Bus Width
16
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
30
Compare USB2534-1051AEN-TR with alternatives
Compare USS2X1WA with alternatives