USB2513BI-AEZ-TR vs USB2517-JZX-TR feature comparison

USB2513BI-AEZ-TR Microchip Technology Inc

Buy Now Datasheet

USB2517-JZX-TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN QFN
Package Description 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64
Pin Count 36 64
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bus Compatibility I2C; SMBUS I2C; SMBUS; USB
Clock Frequency-Max 24 MHz 24 MHz
Data Transfer Rate-Max 0.0125 MBps 60 MBps
External Data Bus Width
JESD-30 Code S-XQCC-N36 S-PQCC-N64
Length 6 mm 9 mm
Number of Terminals 36 64
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.6 V 1.98 V
Supply Voltage-Min 3 V 1.62 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 9 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1
Rohs Code Yes
ECCN Code 3A991.A.3
Factory Lead Time 54 Weeks, 1 Day
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 3.3 V
JESD-609 Code e3
Moisture Sensitivity Level 3
Package Equivalence Code LCC64,.35SQ,20
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Terminal Finish MATTE TIN

Compare USB2513BI-AEZ-TR with alternatives

Compare USB2517-JZX-TR with alternatives