USB2513B-AEZC-TR vs USB2517-JZX-TR feature comparison

USB2513B-AEZC-TR SMSC

Buy Now Datasheet

USB2517-JZX-TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer STANDARD MICROSYSTEMS CORP MICROCHIP TECHNOLOGY INC
Package Description HVQCCN, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY ALSO OPERATES AT 3.3 V
Address Bus Width
Bus Compatibility I2C I2C; SMBUS; USB
Clock Frequency-Max 24 MHz 24 MHz
External Data Bus Width
Length 6 mm 9 mm
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.6 V 1.98 V
Supply Voltage-Min 3 V 1.62 V
Supply Voltage-Nom 3.3 V 1.8 V
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Pitch 0.5 mm 0.5 mm
Width 6 mm 9 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 1
Rohs Code Yes
Part Package Code QFN
Pin Count 64
ECCN Code 3A991.A.3
Factory Lead Time 54 Weeks, 1 Day
Samacsys Manufacturer Microchip
Data Transfer Rate-Max 60 MBps
JESD-30 Code S-PQCC-N64
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Terminals 64
Package Body Material PLASTIC/EPOXY
Package Equivalence Code LCC64,.35SQ,20
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Position QUAD

Compare USB2513B-AEZC-TR with alternatives

Compare USB2517-JZX-TR with alternatives