USB2513B-AEZC vs USB2517-JZX-TR feature comparison

USB2513B-AEZC Microchip Technology Inc

Buy Now Datasheet

USB2517-JZX-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-36 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-64
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.3
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks 54 Weeks, 1 Day
Samacsys Manufacturer Microchip Microchip
Address Bus Width
Bus Compatibility I2C, SMBUS, USB I2C; SMBUS; USB
Clock Frequency-Max 24 MHz 24 MHz
External Data Bus Width
JESD-30 Code S-XQCC-N36 S-PQCC-N64
JESD-609 Code e3 e3
Length 6 mm 9 mm
Number of Terminals 36 64
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC36,.24SQ,20 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm 1 mm
Supply Current-Max 70 mA
Supply Voltage-Max 3.6 V 1.98 V
Supply Voltage-Min 3 V 1.62 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 9 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 1
Part Package Code QFN
Pin Count 64
Additional Feature ALSO OPERATES AT 3.3 V
Data Transfer Rate-Max 60 MBps
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949

Compare USB2513B-AEZC with alternatives

Compare USB2517-JZX-TR with alternatives