USB2513B-AEZ-TR vs USB2513BT-I/M2 feature comparison

USB2513B-AEZ-TR Microchip Technology Inc

Buy Now Datasheet

USB2513BT-I/M2 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
Pin Count 36
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Bus Compatibility I2C; SMBUS I2C, SMBUS, USB
Clock Frequency-Max 24 MHz 24 MHz
Data Transfer Rate-Max 0.0125 MBps
External Data Bus Width
JESD-30 Code S-XQCC-N36 S-XQCC-N36
Length 6 mm 6 mm
Number of Terminals 36 36
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 6 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e3
Package Equivalence Code LCC36,.24SQ,20
Supply Current-Max 75 mA
Terminal Finish MATTE TIN

Compare USB2513B-AEZ-TR with alternatives

Compare USB2513BT-I/M2 with alternatives