USB2513BT-I/M2 vs USB2502-AEZG feature comparison

USB2513BT-I/M2 Microchip Technology Inc

Buy Now Datasheet

USB2502-AEZG SMSC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STANDARD MICROSYSTEMS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Bus Compatibility I2C, SMBUS, USB
Clock Frequency-Max 24 MHz 24 MHz
External Data Bus Width
JESD-30 Code S-XQCC-N36 S-XQCC-N36
JESD-609 Code e3 e3
Length 6 mm 6 mm
Number of Terminals 36 36
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC36,.24SQ,20 LCC36,.25SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm 1 mm
Supply Current-Max 75 mA
Supply Voltage-Max 3.6 V 1.98 V
Supply Voltage-Min 3 V 1.62 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 6 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 2
Part Package Code QFN
Package Description 6 X 6 MM, 0.50 MM PITCH, QFN-36
Pin Count 36
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified

Compare USB2513BT-I/M2 with alternatives

Compare USB2502-AEZG with alternatives