USB1T1102RMPX vs USB1T1102RMHX feature comparison

USB1T1102RMPX Fairchild Semiconductor Corporation

Buy Now Datasheet

USB1T1102RMHX Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code DFN
Package Description HVQCCN, LCC14,.1SQ,20 HVBCC,
Pin Count 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-XQCC-N14 S-XBCC-B16
Length 2.5 mm 3 mm
Number of Functions 1 1
Number of Terminals 14 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 2.5 V
Output Low Current-Max 0.002 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVBCC
Package Equivalence Code LCC14,.1SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Receive Delay-Max 15 ns 15 ns
Receiver Number of Bits 1 1
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD BUTT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD BOTTOM
Transmit Delay-Max 18 ns 18 ns
Width 2.5 mm 3 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare USB1T1102RMPX with alternatives

Compare USB1T1102RMHX with alternatives