US5B vs CMSH5-100HVPBFREE feature comparison

US5B Luguang Electronic Technology Co Ltd

Buy Now Datasheet

CMSH5-100HVPBFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Part Package Code SMC
Manufacturer Package Code SMC
Base Number Matches 3 1
Rohs Code Yes
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-C2
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 50 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form C BEND
Terminal Position DUAL

Compare CMSH5-100HVPBFREE with alternatives