US1B-13 vs CMR1U-01MBK feature comparison

US1B-13 Diodes Incorporated

Buy Now Datasheet

CMR1U-01MBK Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC CENTRAL SEMICONDUCTOR CORP
Package Description PLASTIC, SMA, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Diodes Incorporated
Additional Feature LOW POWER LOSS HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.05 µs 0.035 µs
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn80Pb20)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Operating Temperature-Min -65 °C

Compare US1B-13 with alternatives

Compare CMR1U-01MBK with alternatives