CMR1U-01MBK
vs
US1B-E3/5AT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
VISHAY SEMICONDUCTORS
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
FREE WHEELING DIODE
Application
GENERAL PURPOSE
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.035 µs
0.05 µs
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn80Pb20)
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Breakdown Voltage-Min
100 V
JEDEC-95 Code
DO-214AC
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
10 µA
Reverse Test Voltage
100 V
Time@Peak Reflow Temperature-Max (s)
40
Compare CMR1U-01MBK with alternatives
Compare US1B-E3/5AT with alternatives