UPY1C470MDH vs NRWY470M16V5X11TBSTF feature comparison

UPY1C470MDH Nichicon Corporation

Buy Now Datasheet

NRWY470M16V5X11TBSTF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.02256 mA 0.00752 mA
Length 11 mm 11 mm
Manufacturer Series PY NRWY
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 180 mA 80 mA
Series PY NRWY
Surface Mount NO NO
Tan Delta 0.16 0.18
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
ESR 6350 mΩ
Packing Method AMMO PACK
Terminal Pitch 2 mm

Compare UPY1C470MDH with alternatives

Compare NRWY470M16V5X11TBSTF with alternatives