Part Details for NRWY470M16V5X11TBSTF by NIC Components Corp
Overview of NRWY470M16V5X11TBSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWY470M16V5X11TBSTF
NRWY470M16V5X11TBSTF CAD Models
NRWY470M16V5X11TBSTF Part Data Attributes
|
NRWY470M16V5X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWY470M16V5X11TBSTF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6350 mΩ | |
Leakage Current | 0.00752 mA | |
Length | 11 mm | |
Manufacturer Series | NRWY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 80 mA | |
Series | NRWY | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWY470M16V5X11TBSTF
This table gives cross-reference parts and alternative options found for NRWY470M16V5X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY470M16V5X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX470M16V5X11TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRWY470M16V5X11TBSTF vs NRSX470M16V5X11TB |
RZ1C476M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRWY470M16V5X11TBSTF vs RZ1C476M05011FS |
NRWP470M16V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF | NIC Components Corp | NRWY470M16V5X11TBSTF vs NRWP470M16V5X11TBF |
NRWY470M16V5X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWY470M16V5X11TBSTF vs NRWY470M16V5X11TBF |
517D476M016JA6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWY470M16V5X11TBSTF vs 517D476M016JA6AE3 |
UVZ1C470MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRWY470M16V5X11TBSTF vs UVZ1C470MDD1TD |
RZ1C476M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRWY470M16V5X11TBSTF vs RZ1C476M05011TS |
NRSX470M16V5X11TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRWY470M16V5X11TBSTF vs NRSX470M16V5X11TR |
NRSZ470M16V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWY470M16V5X11TBSTF vs NRSZ470M16V5X11TBF1F |
NRSZ470M16V5X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWY470M16V5X11TBSTF vs NRSZ470M16V5X11TRF |