UPW1E4R7MDD
vs
EKME250ELL4R7ME11M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NICHICON CORP
|
UNITED CHEMI-CON INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00
|
8532.22.00.20
|
Samacsys Manufacturer |
Nichicon
|
|
Additional Feature |
NON SOLVENT-PROOF
|
|
Capacitance |
4.7 µF
|
4.7 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
5 mm
|
5 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.004 mA
|
|
Length |
11 mm
|
11 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
TAPE
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Reference Standard |
AEC-Q200
|
|
Ripple Current |
54 mA
|
|
Surface Mount |
NO
|
|
Tan Delta |
0.14
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Pitch |
2 mm
|
2 mm
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
14
|
1
|
Series |
|
EKME(25V)
|
|
|
|
Compare UPW1E4R7MDD with alternatives
Compare EKME250ELL4R7ME11M with alternatives