Part Details for EKME250ELL4R7ME11M by United Chemi-Con Inc
Overview of EKME250ELL4R7ME11M by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKME250ELL4R7ME11M
EKME250ELL4R7ME11M CAD Models
EKME250ELL4R7ME11M Part Data Attributes
|
EKME250ELL4R7ME11M
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME250ELL4R7ME11M
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | EKME(25V) | |
Terminal Pitch | 2 mm |
Alternate Parts for EKME250ELL4R7ME11M
This table gives cross-reference parts and alternative options found for EKME250ELL4R7ME11M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME250ELL4R7ME11M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ1E4R7MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | EKME250ELL4R7ME11M vs UVZ1E4R7MDD1CA |
LESRA4R7M25TR635X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | EKME250ELL4R7ME11M vs LESRA4R7M25TR635X11 |
EKME250ETD4R7ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | United Chemi-Con Inc | EKME250ELL4R7ME11M vs EKME250ETD4R7ME11B |
NRWA4R7M25V5X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | EKME250ELL4R7ME11M vs NRWA4R7M25V5X11F3F |
UPS1E4R7MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | EKME250ELL4R7ME11M vs UPS1E4R7MDD1CV |
RJ3-25V4R7ME3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | ELNA America Inc | EKME250ELL4R7ME11M vs RJ3-25V4R7ME3#-T2 |
UKT1E4R7MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | EKME250ELL4R7ME11M vs UKT1E4R7MDD1FV |
RJ4-25V4R7ME3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | ELNA America Inc | EKME250ELL4R7ME11M vs RJ4-25V4R7ME3#-T2 |
RJ3-25V4R7ME3#-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | ELNA America Inc | EKME250ELL4R7ME11M vs RJ3-25V4R7ME3#-T58 |
UKT1E4R7MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | EKME250ELL4R7ME11M vs UKT1E4R7MDD1CA |