UPTW6470MHD1CC vs UPTW6470MHD1CM feature comparison

UPTW6470MHD1CC Nichicon Corporation

Buy Now Datasheet

UPTW6470MHD1CM Nichicon Corporation

Buy Now Datasheet
Yes Yes
Active Active
NICHICON CORP NICHICON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
47 µF 47 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm 12.5 mm
ALUMINUM (WET) ALUMINUM (WET)
40 mm 40 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
Radial Radial
Bulk Bulk
POLARIZED POLARIZED
20% 20%
420 V 420 V
360 mA 360 mA
NO NO
5 mm 5 mm
WIRE WIRE
1 1

Compare UPTW6470MHD1CC with alternatives

Compare UPTW6470MHD1CM with alternatives