UPTW6470MHD1CC vs ETG476M420AK4AA feature comparison

UPTW6470MHD1CC Nichicon Corporation

Buy Now Datasheet

ETG476M420AK4AA KEMET Corporation

Buy Now Datasheet
Yes
Active Active
NICHICON CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
47 µF 47 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm 12.5 mm
ALUMINUM (WET) ALUMINUM (WET)
40 mm 40 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
Radial Radial
Bulk BULK
POLARIZED POLARIZED
20% 20%
420 V 420 V
360 mA 245 mA
NO NO
5 mm 5 mm
WIRE WIRE
1 1
1.1944 mA
CYLINDRICAL PACKAGE
0.24

Compare UPTW6470MHD1CC with alternatives

Compare ETG476M420AK4AA with alternatives