UPS1A101MDH1TP
vs
10ME100CZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NICHICON CORP
SUN ELECTRONIC INDUSTRIES CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e0
e3
Leakage Current
0.03 mA
0.01 mA
Manufacturer Series
PS
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
160 mA
82.5 mA
Surface Mount
NO
NO
Tan Delta
0.2
0.24
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Pbfree Code
Yes
Diameter
5 mm
Length
11 mm
Package Style
Radial
Terminal Pitch
2 mm
Compare UPS1A101MDH1TP with alternatives
Compare 10ME100CZ with alternatives