10ME100CZ vs WS1A107M6L007TS feature comparison

10ME100CZ SUN Electronic Industries Corporation

Buy Now Datasheet

WS1A107M6L007TS Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.01 mA 0.01 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 82.5 mA 160 mA
Surface Mount NO NO
Tan Delta 0.24 0.16
Terminal Finish TIN TIN
Terminal Pitch 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 10ME100CZ with alternatives

Compare WS1A107M6L007TS with alternatives