UPM1V390MET
vs
UPL1V390MEH1AE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NICHICON CORP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00
Capacitance
39 µF
39 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.04095 mA
0.04095 mA
Manufacturer Series
PM
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
140 mA
140 mA
Surface Mount
NO
NO
Tan Delta
0.12
0.12
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Diameter
6.3 mm
JESD-609 Code
e3
Length
11 mm
Terminal Finish
TIN
Compare UPM1V390MET with alternatives
Compare UPL1V390MEH1AE with alternatives