UPL1V390MEH1AE vs B41043A7396M008 feature comparison

UPL1V390MEH1AE Nichicon Corporation

Buy Now Datasheet

B41043A7396M008 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP EPCOS AG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 39 µF 39 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.04095 mA 0.04095 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 140 mA 98 mA
Surface Mount NO NO
Tan Delta 0.12 0.12
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Manufacturer Series B41043
Packing Method AMMO PACK

Compare UPL1V390MEH1AE with alternatives

Compare B41043A7396M008 with alternatives