UPM0J272MHT6 vs NRSZ272M6.3V12.5X20 feature comparison

UPM0J272MHT6 Nichicon Corporation

Buy Now Datasheet

NRSZ272M6.3V12.5X20 NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Additional Feature LOW PROFILE
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.5103 mA 0.17 mA
Manufacturer Series PM NRSZ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1350 mA 1600 mA
Surface Mount NO NO
Tan Delta 0.24 0.25
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare UPM0J272MHT6 with alternatives

Compare NRSZ272M6.3V12.5X20 with alternatives