UPM0J272MHT6 vs B41042A2278M002 feature comparison

UPM0J272MHT6 Nichicon Corporation

Buy Now Datasheet

B41042A2278M002 TDK Electronics

Buy Now Datasheet
Obsolete Obsolete
NICHICON CORP EPCOS AG
, ,
unknown compliant
EAR99 EAR99
8532.22.00
LOW PROFILE
2700 µF 2700 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
0.5103 mA 0.5103 mA
PM B41042
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED NON-POLARIZED
20% 20%
6.3 V 6.3 V
1350 mA 1592 mA
NO NO
0.24 0.24
WIRE WIRE
1 2
Yes
Yes
e3
BULK
Matte Tin (Sn)

Compare UPM0J272MHT6 with alternatives

Compare B41042A2278M002 with alternatives