UPL1J471MHH6TN vs ESX471M63BA16X25T1 feature comparison

UPL1J471MHH6TN Nichicon Corporation

Buy Now Datasheet

ESX471M63BA16X25T1 Hitano Enterprise Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NICHICON CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.8883 mA 0.2961 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 1350 mA 1260 mA
Surface Mount NO NO
Tan Delta 0.08 0.05
Terminal Finish TIN NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes

Compare UPL1J471MHH6TN with alternatives

Compare ESX471M63BA16X25T1 with alternatives