ESX471M63BA16X25T1 vs UPL1J471MHH6CP feature comparison

ESX471M63BA16X25T1 Hitano Enterprise Corp

Buy Now Datasheet

UPL1J471MHH6CP Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITANO ENTERPRISE CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.2961 mA 0.8883 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 1260 mA 1350 mA
Surface Mount NO NO
Tan Delta 0.05 0.08
Terminal Finish NOT SPECIFIED TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00
Diameter 16 mm
JESD-609 Code e3
Length 25 mm

Compare ESX471M63BA16X25T1 with alternatives

Compare UPL1J471MHH6CP with alternatives