UPL1A182MHH1CP vs 10MV1800CX+CA feature comparison

UPL1A182MHH1CP Nichicon Corporation

Buy Now Datasheet

10MV1800CX+CA SUN Electronic Industries Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.54 mA 0.18 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1320 mA 1500 mA
Surface Mount NO NO
Tan Delta 0.21 0.21
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 36 mΩ

Compare UPL1A182MHH1CP with alternatives

Compare 10MV1800CX+CA with alternatives