Part Details for UPL1A182MHH1CP by Nichicon Corporation
Overview of UPL1A182MHH1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPL1A182MHH1CP
UPL1A182MHH1CP CAD Models
UPL1A182MHH1CP Part Data Attributes
|
UPL1A182MHH1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPL1A182MHH1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.54 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1320 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for UPL1A182MHH1CP
This table gives cross-reference parts and alternative options found for UPL1A182MHH1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPL1A182MHH1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C3188M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UPL1A182MHH1CP vs B41858C3188M007 |
UPL1A182MHH1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPL1A182MHH1CP vs UPL1A182MHH1TO |
UPL1A182MHH6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPL1A182MHH1CP vs UPL1A182MHH6TN |
ELXJ100ETD182MK20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UPL1A182MHH1CP vs ELXJ100ETD182MK20S |
TD05RLXY10VB1800MK20F50H18 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPL1A182MHH1CP vs TD05RLXY10VB1800MK20F50H18 |
LXZ10VB1800MJ30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPL1A182MHH1CP vs LXZ10VB1800MJ30 |
B41888C3188M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPL1A182MHH1CP vs B41888C3188M009 |
B41858C3188M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPL1A182MHH1CP vs B41858C3188M012 |
10MV1800CX+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, CAN | SUN Electronic Industries Corporation | UPL1A182MHH1CP vs 10MV1800CX+CA |
B41888C3188M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPL1A182MHH1CP vs B41888C3188M003 |