UPJ1H180MDDCM vs B41042A6186M002 feature comparison

UPJ1H180MDDCM Nichicon Corporation

Buy Now Datasheet

B41042A6186M002 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 18 µF 18 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2800 mΩ
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Packing Method Ammo Pack BULK
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 155 mA 86.35 mA
Surface Mount NO NO
Terminal Pitch 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.027 mA
Manufacturer Series B41042
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.1
Terminal Finish Matte Tin (Sn)

Compare UPJ1H180MDDCM with alternatives

Compare B41042A6186M002 with alternatives