UPJ1A562MHT vs 767D562M010GJ1C feature comparison

UPJ1A562MHT Nichicon Corporation

Buy Now Datasheet

767D562M010GJ1C Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.68 mA 0.11832 mA
Manufacturer Series PJ 767D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 2340 mA 4380 mA
Surface Mount NO NO
Tan Delta 0.29
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 45 mΩ

Compare UPJ1A562MHT with alternatives

Compare 767D562M010GJ1C with alternatives