UPJ1A562MHT vs 678D568M010ER4O feature comparison

UPJ1A562MHT Nichicon Corporation

Buy Now Datasheet

678D568M010ER4O Barker Microfarads (BMI)

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NICHICON CORP BARKER MICROFARADS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.68 mA 0.56 mA
Manufacturer Series PJ 678D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 2340 mA 1267 mA
Surface Mount NO NO
Tan Delta 0.29
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 78 mΩ

Compare UPJ1A562MHT with alternatives

Compare 678D568M010ER4O with alternatives