UPD71059GB-3B4 vs AM2914LMB feature comparison

UPD71059GB-3B4 NEC Electronics Group

Buy Now Datasheet

AM2914LMB AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP ADVANCED MICRO DEVICES INC
Part Package Code QFP QFN
Package Description QFP, QCCN,
Pin Count 44 44
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 8085A; 70108; 70116 9080A
External Data Bus Width 8 4
JESD-30 Code S-PQFP-G44 S-CQCC-N44
JESD-609 Code e0 e0
Length 10 mm 16.51 mm
Number of External Interrupts 8 8
Number of Terminals 44 44
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QFP QCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm 3.048 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Width 10 mm 16.51 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Supply Current-Max 310 mA

Compare UPD71059GB-3B4 with alternatives

Compare AM2914LMB with alternatives