AM2914LMB vs 8602901UX feature comparison

AM2914LMB AMD

Buy Now Datasheet

8602901UX Microchip Technology Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description QCCN,
Pin Count 44
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Bus Compatibility 9080A
External Data Bus Width 4 8
JESD-30 Code S-CQCC-N44 S-CQCC-N44
JESD-609 Code e0
Length 16.51 mm
Number of External Interrupts 8 8
Number of Terminals 44 44
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm
Supply Current-Max 310 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 16.51 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 5
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.01

Compare AM2914LMB with alternatives

Compare 8602901UX with alternatives