UPD71059GB-10 vs 8602901UX feature comparison

UPD71059GB-10 NEC Electronics America Inc

Buy Now Datasheet

8602901UX AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC ADVANCED MICRO DEVICES INC
Package Description 2.70 MM HEIGHT, PLASTIC, QFP-44 QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 8085A; 70108; 70116
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G44 S-CQCC-N44
Length 10 mm
Number of External Interrupts 8 8
Number of Terminals 44 44
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QFP QCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm
Supply Current-Max 9 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 1
Part Package Code LCC
Pin Count 44
ECCN Code 3A001.A.2.C
Category CO2 Kg 12.04
Compliance Temperature Grade Military: -55C to +125C
Screening Level MIL-STD-883

Compare UPD71059GB-10 with alternatives

Compare 8602901UX with alternatives