UPD71059GB-10
vs
54F146L1M
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
2.70 MM HEIGHT, PLASTIC, QFP-44
|
QCCN, LCC44,.65SQ
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bus Compatibility |
8085A; 70108; 70116
|
|
External Data Bus Width |
8
|
|
JESD-30 Code |
S-PQFP-G44
|
S-CQCC-N44
|
Length |
10 mm
|
16.51 mm
|
Number of External Interrupts |
8
|
8
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFP
|
QCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3 mm
|
3.05 mm
|
Supply Current-Max |
9 mA
|
150 mA
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
16.51 mm
|
uPs/uCs/Peripheral ICs Type |
INTERRUPT CONTROLLER
|
INTERRUPT CONTROLLER, MULTIPROCESSOR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
LCC
|
Pin Count |
|
44
|
ECCN Code |
|
3A001.A.2.C
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
LCC44,.65SQ
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare UPD71059GB-10 with alternatives
Compare 54F146L1M with alternatives