UPD444016LG5-A12-7JF
vs
AS7C34098A-12TI
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
ALLIANCE MEMORY INC
Part Package Code
TSOP2
TSOP2
Package Description
0.400 INCH, PLASTIC, TSOP2-44
TSOP2, TSOP44,.46,32
Pin Count
44
44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
12 ns
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
JESD-609 Code
e0
e0
Length
18.41 mm
18.415 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
256KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TSOP2
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
2
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
TSOP44,.46,32
Standby Current-Max
0.008 A
Standby Voltage-Min
3 V
Supply Current-Max
0.16 mA
Compare UPD444016LG5-A12-7JF with alternatives
Compare AS7C34098A-12TI with alternatives