Part Details for UPD444016LG5-A12-7JF by NEC Electronics Group
Overview of UPD444016LG5-A12-7JF by NEC Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD444016LG5-A12-7JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | STANDARD SRAM, 256KX16, 12NS, CMOS, PDSO44 | 8 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for UPD444016LG5-A12-7JF
UPD444016LG5-A12-7JF CAD Models
UPD444016LG5-A12-7JF Part Data Attributes
|
UPD444016LG5-A12-7JF
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD444016LG5-A12-7JF
NEC Electronics Group
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD444016LG5-A12-7JF
This table gives cross-reference parts and alternative options found for UPD444016LG5-A12-7JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD444016LG5-A12-7JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KM616V4002BLTI-120 | Samsung Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | UPD444016LG5-A12-7JF vs KM616V4002BLTI-120 |
CY7C1041BV33-12ZC | Rochester Electronics LLC | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | UPD444016LG5-A12-7JF vs CY7C1041BV33-12ZC |
CY7C1041BNV33L-12ZCT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | UPD444016LG5-A12-7JF vs CY7C1041BNV33L-12ZCT |
IDT71V416L12PHGI8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | UPD444016LG5-A12-7JF vs IDT71V416L12PHGI8 |
CY7C1041BNV33L-12ZXC | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | UPD444016LG5-A12-7JF vs CY7C1041BNV33L-12ZXC |
IDT71V416YS12PHG8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | UPD444016LG5-A12-7JF vs IDT71V416YS12PHG8 |
IS61LV25616AL-12T | Integrated Silicon Solution Inc | Check for Price | 256KX16 STANDARD SRAM, 12ns, PDSO44, PLASTIC, TSOP2-44 | UPD444016LG5-A12-7JF vs IS61LV25616AL-12T |
CY7C1041CV33-12ZCT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | UPD444016LG5-A12-7JF vs CY7C1041CV33-12ZCT |
R1RW0416DSB-2LR | Renesas Electronics Corporation | Check for Price | 256KX16 STANDARD SRAM, 12ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | UPD444016LG5-A12-7JF vs R1RW0416DSB-2LR |
UPD444016LG5-A12Y-7JF | Renesas Electronics Corporation | Check for Price | 256X16 STANDARD SRAM, 12ns, PDSO44, 10.16 MM, PLASTIC, TSOP2-44 | UPD444016LG5-A12-7JF vs UPD444016LG5-A12Y-7JF |