UPD42S4400AV-50 vs MCM6L4400BN50R2 feature comparison

UPD42S4400AV-50 Renesas Electronics Corporation

Buy Now Datasheet

MCM6L4400BN50R2 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MOTOROLA INC
Part Package Code ZIP
Package Description ZIP, ZIP20,.1 SOJ,
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Time-Max 50 ns 50 ns
I/O Type COMMON
JESD-30 Code R-PZIP-T20 R-PDSO-J20
JESD-609 Code e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 4 4
Number of Terminals 20 20
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX4 1MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP SOJ
Package Equivalence Code ZIP20,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Self Refresh YES
Standby Current-Max 0.0002 A
Supply Current-Max 0.1 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG DUAL
Base Number Matches 2 2
Access Mode FAST PAGE
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Length 17.145 mm
Number of Functions 1
Number of Ports 1
Operating Mode ASYNCHRONOUS
Seated Height-Max 3.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare UPD42S4400AV-50 with alternatives

Compare MCM6L4400BN50R2 with alternatives