UPD42S4400AV-50
vs
IBM014400J2D-50
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
IBM MICROELECTRONICS
Part Package Code
ZIP
SOJ
Package Description
ZIP, ZIP20,.1
SOJ,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Time-Max
50 ns
50 ns
I/O Type
COMMON
JESD-30 Code
R-PZIP-T20
R-PDSO-J20
JESD-609 Code
e0
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
4
4
Number of Terminals
20
20
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX4
1MX4
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
SOJ
Package Equivalence Code
ZIP20,.1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
1024
1024
Self Refresh
YES
Standby Current-Max
0.0002 A
Supply Current-Max
0.1 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
ZIG-ZAG
DUAL
Base Number Matches
2
1
Access Mode
FAST PAGE
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Length
17.21 mm
Number of Functions
1
Number of Ports
1
Operating Mode
ASYNCHRONOUS
Seated Height-Max
3.63 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Width
8.89 mm
Compare UPD42S4400AV-50 with alternatives
Compare IBM014400J2D-50 with alternatives