UPD42S18160G5-50-7JF
vs
UPD4516161G5-A10-7JF
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
TSOP2
|
TSOP2
|
Pin Count |
50
|
50
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.02
|
Access Time-Max |
50 ns
|
8 ns
|
Memory IC Type |
FAST PAGE DRAM
|
SYNCHRONOUS DRAM
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Package Description |
|
TSOP2,
|
Access Mode |
|
DUAL BANK PAGE BURST
|
Additional Feature |
|
AUTO/SELF REFRESH
|
Alternate Memory Width |
|
8
|
JESD-30 Code |
|
R-PDSO-G50
|
Length |
|
20.95 mm
|
Memory Density |
|
16777216 bit
|
Memory Width |
|
16
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Number of Terminals |
|
50
|
Number of Words |
|
1048576 words
|
Number of Words Code |
|
1000000
|
Operating Mode |
|
SYNCHRONOUS
|
Organization |
|
1MX16
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSOP2
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Refresh Cycles |
|
2048
|
Seated Height-Max |
|
1.2 mm
|
Self Refresh |
|
YES
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
DUAL
|
Width |
|
10.16 mm
|
|
|
|
Compare UPD42S18160G5-50-7JF with alternatives
Compare UPD4516161G5-A10-7JF with alternatives