UPD350AT-I/Q8X vs VNC2-64Q1B feature comparison

UPD350AT-I/Q8X Microchip Technology Inc

Buy Now Datasheet

VNC2-64Q1B FTDI Chip

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD
Package Description QFN-28 HVQCCN, LCC64,.32SQ,16
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip FTDI Chip
Bus Compatibility I2C; SPI; USB
Clock Frequency-Max 48 MHz 6 MHz
JESD-30 Code S-PQCC-N28 S-XQCC-N64
Length 4 mm 8 mm
Number of Terminals 28 64
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HQCCN HVQCCN
Package Equivalence Code LCC28,.16SQ,16 LCC64,.32SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level AEC-Q100; TS 16949
Seated Height-Max 0.9 mm 1 mm
Supply Current-Max 15 mA
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 4 mm 8 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1
Rohs Code Yes
Part Package Code QFN
Pin Count 64
Additional Feature ALSO REQUIRES AT 3.3 V I/O SUPPLY
Address Bus Width
Data Transfer Rate-Max 1.5 MBps
External Data Bus Width
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UPD350AT-I/Q8X with alternatives

Compare VNC2-64Q1B with alternatives