-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNC2-64Q1B
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
VNC2-64Q1B
FTDI Chip
USB Bus Controller, CMOS, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC64,.32SQ,16 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Additional Feature | ALSO REQUIRES AT 3.3 V I/O SUPPLY | |
Address Bus Width | ||
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
Length | 8 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for VNC2-64Q1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNC2-64Q1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD350BT-I/Q8XVAO | Microchip Technology Inc | Check for Price | USB Bus Controller, CMOS, PQCC28 | VNC2-64Q1B vs UPD350BT-I/Q8XVAO |
UPD350CT-I/Q8X | Microchip Technology Inc | $1.9450 | USB Bus Controller, CMOS, PQCC28 | VNC2-64Q1B vs UPD350CT-I/Q8X |
VNC2-48L1B | FTDI Chip | Check for Price | USB Bus Controller, CMOS, PQFP48, LQFP-48 | VNC2-64Q1B vs VNC2-48L1B |
UPD350A-I/Q8X | Microchip Technology Inc | $1.4148 | USB Bus Controller, CMOS, PQCC28 | VNC2-64Q1B vs UPD350A-I/Q8X |
VNC232Q1BREEL | FTDI Chip | Check for Price | USB Bus Controller, CMOS, ROHS COMPLIANT, QFN-32 | VNC2-64Q1B vs VNC232Q1BREEL |
UPD350D/Q8X | Microchip Technology Inc | Check for Price | USB Bus Controller, CMOS, PQCC28 | VNC2-64Q1B vs UPD350D/Q8X |
UPD350C-I/Q8XVAO | Microchip Technology Inc | Check for Price | USB Bus Controller, CMOS, PQCC28 | VNC2-64Q1B vs UPD350C-I/Q8XVAO |
UPD350BT-I/Q8X | Microchip Technology Inc | $1.9450 | USB Bus Controller, CMOS, PQCC28 | VNC2-64Q1B vs UPD350BT-I/Q8X |
UPD350B-I/Q8XVAA | Microchip Technology Inc | Check for Price | USB Bus Controller | VNC2-64Q1B vs UPD350B-I/Q8XVAA |
UPD350C-I/Q8X | Microchip Technology Inc | Check for Price | USB Bus Controller, CMOS, PQCC28 | VNC2-64Q1B vs UPD350C-I/Q8X |