UPD30550AF2-400-NN1 vs 79RV5000200BS272I feature comparison

UPD30550AF2-400-NN1 NEC Electronics Group

Buy Now Datasheet

79RV5000200BS272I Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEC ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 272 272
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 64 64
Bit Size 64 64
Boundary Scan YES YES
Clock Frequency-Max 133 MHz 100 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B272 S-PBGA-B272
JESD-609 Code e1 e0
Length 29 mm
Low Power Mode YES YES
Number of Terminals 272 272
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm
Speed 400 MHz 200 MHz
Supply Voltage-Max 1.7 V 3.465 V
Supply Voltage-Min 1.6 V 3.135 V
Surface Mount YES YES
Technology MOS CMOS
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Width 29 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Supply Voltage-Nom 3.3 V
Temperature Grade INDUSTRIAL

Compare UPD30550AF2-400-NN1 with alternatives

Compare 79RV5000200BS272I with alternatives