UPD23C32000LGX-XXX vs AM29F032B-90SFB feature comparison

UPD23C32000LGX-XXX Renesas Electronics Corporation

Buy Now Datasheet

AM29F032B-90SFB Spansion

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP SPANSION INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 140 ns 90 ns
Alternate Memory Width 8
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e0 e3
Memory Density 33554432 bit 33554432 bit
Memory IC Type MASK ROM FLASH
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 2097152 words 4194304 words
Number of Words Code 2000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Organization 2MX16 4MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.00003 A
Supply Current-Max 0.06 mA
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code SOIC
Package Description SOP-44
Pin Count 44
Additional Feature 1000K WRITE/ERASE CYCLES MIN
Moisture Sensitivity Level 3
Programming Voltage 5 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Type NOR TYPE

Compare AM29F032B-90SFB with alternatives