UPD23C16040BLGY-XXX-MJH vs UPD23C16343GZ-XXX-MJH feature comparison

UPD23C16040BLGY-XXX-MJH NEC Electronics Group

Buy Now Datasheet

UPD23C16343GZ-XXX-MJH NEC Electronics Group

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Part Package Code TSOP1 TSOP1
Package Description TSOP1, TSOP1,
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 140 ns 90 ns
Alternate Memory Width 8
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e0
Length 16.4 mm 18.4 mm
Memory Density 262144 bit 16777216 bit
Memory IC Type MASK ROM MASK ROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Organization 32KX8 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 0.014 mA 0.04 mA
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology MOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 12 mm 12 mm
Base Number Matches 2 1
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V

Compare UPD23C16040BLGY-XXX-MJH with alternatives

Compare UPD23C16343GZ-XXX-MJH with alternatives