UPC79L12J-A
vs
MC79L12ACPRPG
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
ONSEMI
|
Part Package Code |
TO-92
|
TO-92 (TO-226) 5.33mm Body Height
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
32 Weeks
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
0.9 V
|
1.7 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
Line Regulation-Max |
0.045%
|
0.25%
|
Load Regulation-Max |
0.1%
|
0.1%
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Nom |
-12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Equivalence Code |
SIP3,.1,50
|
SIP3,.1,50
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Voltage Tolerance-Max |
5%
|
5%
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
TO-92, 3 PIN
|
Manufacturer Package Code |
|
29-10
|
Samacsys Manufacturer |
|
onsemi
|
Input Voltage-Max |
|
27 V
|
Input Voltage-Min |
|
14.5 V
|
JESD-30 Code |
|
O-XBCY-T3
|
JESD-609 Code |
|
e3
|
Number of Functions |
|
1
|
Output Voltage1-Max |
|
12.6 V
|
Output Voltage1-Min |
|
11.4 V
|
Package Code |
|
TO-92
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Packing Method |
|
AMMO PACK
|
Regulator Type |
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
THROUGH-HOLE
|
|
|
|
Compare MC79L12ACPRPG with alternatives