Part Details for UPC79L12J-A by Renesas Electronics Corporation
Overview of UPC79L12J-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for UPC79L12J-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPC79L12J-A-ND
|
DigiKey | IC REG LINEAR 1 OUTPUT BIPOLAR Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22264 In Stock |
|
$0.4600 | Buy Now |
DISTI #
UPC79L12J-A
|
Avnet Americas | REGULATOR, 1 OUTPUT, BIPOLAR - Bulk (Alt: UPC79L12J-A) RoHS: Compliant Min Qty: 782 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 22264 Partner Stock |
|
$0.4667 | Buy Now |
|
Rochester Electronics | Regulator, 1 Output, BIPolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22264 |
|
$0.3967 / $0.4667 | Buy Now |
Part Details for UPC79L12J-A
UPC79L12J-A CAD Models
UPC79L12J-A Part Data Attributes
|
UPC79L12J-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC79L12J-A
Renesas Electronics Corporation
UPC79L12J-A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.9 V | |
Input Voltage Absolute-Max | 35 V | |
Line Regulation-Max | 0.045% | |
Load Regulation-Max | 0.1% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | -12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 5% |